
EEA-GA1V470H | |
|---|---|
DigiKey Part Number | 10-EEA-GA1V470HCT-ND - Cut Tape (CT) 10-EEA-GA1V470HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1V470H |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1V470H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 148.8 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.89000 | ₱198.90 |
| 50 | ₱14.73260 | ₱736.63 |
| 100 | ₱12.80330 | ₱1,280.33 |
| 500 | ₱10.28904 | ₱5,144.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.44820 | ₱9,448.20 |
| 2,000 | ₱8.82710 | ₱17,654.20 |
| 3,000 | ₱8.44697 | ₱25,340.91 |
| 5,000 | ₱8.32438 | ₱41,621.90 |

