EEC-A0EL335 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: ₱0.00000
Datasheet
3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 70°C
EEC-A0EL335

EEC-A0EL335

DigiKey Part Number
P6966-ND
Manufacturer
Manufacturer Product Number
EEC-A0EL335
Description
CAP 3.3F -20% +80% 2.5V T/H
Customer Reference
Detailed Description
3.3 F (EDLC) Supercapacitor 2.5 V Radial, Can 300mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
EEC-A0EL335 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
3.3 F
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
300mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes