
EEE-0JA220AR | |
|---|---|
DigiKey Part Number | PCE4559TR-ND - Tape & Reel (TR) PCE4559CT-ND - Cut Tape (CT) PCE4559DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA220AR |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA220AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.85000 | ₱118.50 |
| 50 | ₱8.64660 | ₱432.33 |
| 100 | ₱7.62240 | ₱762.24 |
| 500 | ₱5.85852 | ₱2,929.26 |
| 1,000 | ₱5.30055 | ₱5,300.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.92836 | ₱9,856.72 |
| 4,000 | ₱4.53429 | ₱18,137.16 |
| 6,000 | ₱4.33544 | ₱26,012.64 |
| 10,000 | ₱4.11365 | ₱41,136.50 |
| 14,000 | ₱3.98326 | ₱55,765.64 |
| 20,000 | ₱3.85729 | ₱77,145.80 |
| 24,000 | ₱3.79738 | ₱91,137.12 |
| 48,000 | ₱3.59460 | ₱172,540.80 |
| 50,000 | ₱3.58378 | ₱179,189.00 |

