
EEE-0JA220SR | |
|---|---|
DigiKey Part Number | PCE3857TR-ND - Tape & Reel (TR) PCE3857CT-ND - Cut Tape (CT) PCE3857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA220SR |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA220SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.77900 | ₱107.79 |
| 50 | ₱7.84860 | ₱392.43 |
| 100 | ₱6.90780 | ₱690.78 |
| 500 | ₱5.29042 | ₱2,645.21 |
| 1,000 | ₱4.77710 | ₱4,777.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.84247 | ₱7,684.94 |
| 4,000 | ₱3.61692 | ₱14,467.68 |
| 6,000 | ₱3.53568 | ₱21,214.08 |
| 10,000 | ₱3.45241 | ₱34,524.10 |
| 14,000 | ₱3.43986 | ₱48,158.04 |
| 20,000 | ₱3.42752 | ₱68,550.40 |
| 24,000 | ₱3.39480 | ₱81,475.20 |
| 48,000 | ₱3.20850 | ₱154,008.00 |
| 50,000 | ₱3.19857 | ₱159,928.50 |

