
EEE-0JA331XAP | |
|---|---|
DigiKey Part Number | PCE4562TR-ND - Tape & Reel (TR) PCE4562CT-ND - Cut Tape (CT) PCE4562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA331XAP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA331XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 188 mA @ 120 Hz | |
Ripple Current @ High Frequency | 319.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.47300 | ₱194.73 |
| 50 | ₱14.44680 | ₱722.34 |
| 100 | ₱12.83900 | ₱1,283.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱7.31870 | ₱6,586.83 |
| 1,800 | ₱6.74238 | ₱12,136.28 |
| 2,700 | ₱6.67489 | ₱18,022.20 |
| 4,500 | ₱6.60238 | ₱29,710.71 |
| 6,300 | ₱6.57753 | ₱41,438.44 |
| 9,000 | ₱6.55328 | ₱58,979.52 |
| 10,800 | ₱6.54151 | ₱70,648.31 |
| 21,600 | ₱6.50096 | ₱140,420.74 |
| 22,500 | ₱6.49876 | ₱146,222.10 |

