
EEE-0JA470SR | |
|---|---|
DigiKey Part Number | PCE3862TR-ND - Tape & Reel (TR) PCE3862CT-ND - Cut Tape (CT) PCE3862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA470SR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA470SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Ripple Current @ High Frequency | 78.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.74400 | ₱127.44 |
| 50 | ₱9.32560 | ₱466.28 |
| 100 | ₱8.23580 | ₱823.58 |
| 500 | ₱6.33732 | ₱3,168.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱4.83963 | ₱4,839.63 |
| 2,000 | ₱4.66128 | ₱9,322.56 |
| 3,000 | ₱4.44660 | ₱13,339.80 |
| 5,000 | ₱4.23031 | ₱21,151.55 |
| 7,000 | ₱4.05782 | ₱28,404.74 |
| 10,000 | ₱3.88665 | ₱38,866.50 |

