220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1CA221XP

DigiKey Part Number
PCE3885TR-ND - Tape & Reel (TR)
PCE3885CT-ND - Cut Tape (CT)
PCE3885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1CA221XP
Description
CAP ALUM 220UF 20% 16V SMD
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1CA221XP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
162 mA @ 120 Hz
Ripple Current @ High Frequency
275.4 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,254
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₱6.43339₱5,790.05
1,800₱6.24051₱11,232.92
2,700₱6.11248₱16,503.70
4,500₱5.98054₱26,912.43
6,300₱5.86454₱36,946.60
9,000₱5.84238₱52,581.42
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱15.06600₱150.66
50₱11.08820₱554.41
100₱9.76020₱976.02
Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱15.06600₱150.66
50₱11.08820₱554.41
100₱9.76020₱976.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.