EEE-1EA330SP is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 6,871
Unit Price: ₱29.18000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,195
Unit Price: ₱37.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 438
Unit Price: ₱37.52000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,170
Unit Price: ₱28.58000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4,133
Unit Price: ₱25.61000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,230
Unit Price: ₱26.20000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,496
Unit Price: ₱32.16000
Datasheet

Similar


Panasonic Industry
In Stock: 2,143
Unit Price: ₱23.82000
Datasheet

Similar


Panasonic Industry
In Stock: 13,015
Unit Price: ₱21.44000
Datasheet

Direct


KEMET
In Stock: 607
Unit Price: ₱23.22000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱4.49266
Datasheet

Direct


Nichicon
In Stock: 120
Unit Price: ₱33.94000
Datasheet

Direct


Nichicon
In Stock: 762
Unit Price: ₱34.54000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: ₱52.40000
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA330SP

DigiKey Part Number
PCE3903TR-ND - Tape & Reel (TR)
PCE3903CT-ND - Cut Tape (CT)
PCE3903DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA330SP
Description
CAP ALUM 33UF 20% 25V SMD
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA330SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
110.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.93500₱139.35
50₱10.20680₱510.34
100₱9.02180₱902.18
500₱6.98046₱3,490.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱6.45522₱6,455.22
2,000₱5.90766₱11,815.32
3,000₱5.60425₱16,812.75
5,000₱5.28911₱26,445.55
7,000₱5.05171₱35,361.97
10,000₱4.81575₱48,157.50
12,000₱4.80678₱57,681.36
24,000₱4.60049₱110,411.76
25,000₱4.58545₱114,636.25
Manufacturers Standard Package