EEE-1JA220UP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8,965
Unit Price: ₱43.47000
Datasheet

Similar


Panasonic Industry
In Stock: 931
Unit Price: ₱42.28000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,013
Unit Price: ₱89.33000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ₱84.37699
Datasheet

Similar


Nichicon
In Stock: 369
Unit Price: ₱35.13000
Datasheet
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1JA220UP

DigiKey Part Number
PCE3944TR-ND - Tape & Reel (TR)
PCE3944CT-ND - Cut Tape (CT)
PCE3944DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1JA220UP
Description
CAP ALUM 22UF 20% 63V SMD
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1JA220UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
68 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱21.97400₱219.74
50₱16.32860₱816.43
100₱14.82800₱1,482.80
500₱11.47410₱5,737.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱10.57965₱10,579.65
2,000₱8.85955₱17,719.10
3,000₱8.75306₱26,259.18
5,000₱8.64094₱43,204.70
7,000₱8.45653₱59,195.71
10,000₱8.27340₱82,734.00
Manufacturers Standard Package