
EEE-2AA220UP | |
|---|---|
DigiKey Part Number | PCE3968TR-ND - Tape & Reel (TR) PCE3968CT-ND - Cut Tape (CT) PCE3968DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-2AA220UP |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-2AA220UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱28.16700 | ₱281.67 |
| 50 | ₱21.36660 | ₱1,068.33 |
| 100 | ₱19.12150 | ₱1,912.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱11.70634 | ₱5,853.17 |
| 1,000 | ₱11.14478 | ₱11,144.78 |
| 1,500 | ₱11.02112 | ₱16,531.68 |
| 2,500 | ₱10.88931 | ₱27,223.28 |
| 3,500 | ₱10.84780 | ₱37,967.30 |
| 5,000 | ₱10.80690 | ₱54,034.50 |
| 6,000 | ₱10.78719 | ₱64,723.14 |
| 12,000 | ₱10.71905 | ₱128,628.60 |
| 12,500 | ₱10.71538 | ₱133,942.25 |

