Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

EEE-FC1A330AR | |
|---|---|
DigiKey Part Number | PCE4337TR-ND - Tape & Reel (TR) PCE4337CT-ND - Cut Tape (CT) PCE4337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1A330AR |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1A330AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 71.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.74600 | ₱177.46 |
| 50 | ₱13.11300 | ₱655.65 |
| 100 | ₱11.63010 | ₱1,163.01 |
| 500 | ₱9.07662 | ₱4,538.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.11786 | ₱8,117.86 |
| 2,000 | ₱7.45864 | ₱14,917.28 |
| 3,000 | ₱7.12575 | ₱21,377.25 |
| 5,000 | ₱6.75464 | ₱33,773.20 |
| 7,000 | ₱6.53638 | ₱45,754.66 |
| 10,000 | ₱6.32552 | ₱63,255.20 |







