
EEE-FC1V221P | |
|---|---|
DigiKey Part Number | PCE4026TR-ND - Tape & Reel (TR) PCE4026CT-ND - Cut Tape (CT) PCE4026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V221P |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱31.91900 | ₱319.19 |
| 50 | ₱24.73700 | ₱1,236.85 |
| 100 | ₱22.19430 | ₱2,219.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱17.76376 | ₱8,881.88 |
| 1,000 | ₱16.73474 | ₱16,734.74 |
| 1,500 | ₱16.02332 | ₱24,034.98 |
| 2,500 | ₱15.22979 | ₱38,074.47 |
| 3,500 | ₱14.76330 | ₱51,671.55 |
| 5,000 | ₱14.31260 | ₱71,563.00 |
| 6,000 | ₱14.09846 | ₱84,590.76 |
| 12,000 | ₱13.37304 | ₱160,476.48 |
| 12,500 | ₱13.33434 | ₱166,679.25 |

