330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH0J331L

DigiKey Part Number
10-EEE-FH0J331LTR-ND - Tape & Reel (TR)
10-EEE-FH0J331LCT-ND - Cut Tape (CT)
10-EEE-FH0J331LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH0J331L
Description
CAP ALUM 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH0J331L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 934
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.86000₱70.86
10₱42.63800₱426.38
50₱34.55100₱1,727.55
100₱31.16850₱3,116.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱25.84232₱12,921.16
1,000₱23.97543₱23,975.43
1,500₱23.03354₱34,550.31
2,500₱21.98348₱54,958.70
3,500₱21.36603₱74,781.10
5,000₱20.76973₱103,848.65
Manufacturers Standard Package