47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1C470XL

DigiKey Part Number
10-EEE-FH1C470XLTR-ND - Tape & Reel (TR)
10-EEE-FH1C470XLCT-ND - Cut Tape (CT)
10-EEE-FH1C470XLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1C470XL
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1C470XL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,232
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.83000₱48.83
10₱30.19200₱301.92
50₱23.20060₱1,160.03
100₱20.79490₱2,079.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900₱15.80788₱14,227.09
1,800₱14.66617₱26,399.11
2,700₱14.08997₱38,042.92
4,500₱13.44771₱60,514.69
6,300₱13.07019₱82,342.20
9,000₱12.70546₱114,349.14
Manufacturers Standard Package