
EEE-FK0J152AP | |
|---|---|
DigiKey Part Number | PCE4383TR-ND - Tape & Reel (TR) PCE4383CT-ND - Cut Tape (CT) PCE4383DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J152AP |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J152AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱41.20900 | ₱412.09 |
| 50 | ₱33.27660 | ₱1,663.83 |
| 100 | ₱30.00130 | ₱3,000.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.83354 | ₱12,416.77 |
| 1,000 | ₱22.33601 | ₱22,336.01 |
| 1,500 | ₱21.91917 | ₱32,878.76 |
| 2,500 | ₱21.09475 | ₱52,736.88 |
| 3,500 | ₱20.49660 | ₱71,738.10 |
| 5,000 | ₱19.91864 | ₱99,593.20 |
| 6,000 | ₱19.64386 | ₱117,863.16 |
| 12,000 | ₱18.71379 | ₱224,565.48 |
| 12,500 | ₱18.66421 | ₱233,302.62 |

