
EEE-FK0J220AR | |
|---|---|
DigiKey Part Number | PCE4373TR-ND - Tape & Reel (TR) PCE4373CT-ND - Cut Tape (CT) PCE4373DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J220AR |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J220AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.21000 | ₱172.10 |
| 50 | ₱12.70800 | ₱635.40 |
| 100 | ₱11.26690 | ₱1,126.69 |
| 500 | ₱8.78006 | ₱4,390.03 |
| 1,000 | ₱7.99459 | ₱7,994.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.20674 | ₱14,413.48 |
| 4,000 | ₱6.67317 | ₱26,692.68 |
| 6,000 | ₱6.40401 | ₱38,424.06 |
| 10,000 | ₱6.10382 | ₱61,038.20 |
| 14,000 | ₱5.92739 | ₱82,983.46 |
| 20,000 | ₱5.75694 | ₱115,138.80 |

