
EEE-FK0J471AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK0J471ALTR-ND - Tape & Reel (TR) 10-EEE-FK0J471ALCT-ND - Cut Tape (CT) 10-EEE-FK0J471ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J471AL |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J471AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱37.87400 | ₱378.74 |
| 50 | ₱30.15620 | ₱1,507.81 |
| 100 | ₱27.14290 | ₱2,714.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱22.37412 | ₱11,187.06 |
| 1,000 | ₱20.70851 | ₱20,708.51 |
| 1,500 | ₱19.74479 | ₱29,617.18 |
| 2,500 | ₱18.93094 | ₱47,327.35 |
| 3,500 | ₱18.38002 | ₱64,330.07 |
| 5,000 | ₱17.84761 | ₱89,238.05 |
| 6,000 | ₱17.59464 | ₱105,567.84 |
| 12,000 | ₱16.73812 | ₱200,857.44 |
| 12,500 | ₱16.69244 | ₱208,655.50 |

