
EEE-FK1A102AP | |
|---|---|
DigiKey Part Number | PCE4393TR-ND - Tape & Reel (TR) PCE4393CT-ND - Cut Tape (CT) PCE4393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A102AP |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A102AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱41.20900 | ₱412.09 |
| 50 | ₱33.27660 | ₱1,663.83 |
| 100 | ₱30.00130 | ₱3,000.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱22.98034 | ₱11,490.17 |
| 1,000 | ₱19.34244 | ₱19,342.44 |
| 1,500 | ₱19.09213 | ₱28,638.19 |
| 2,500 | ₱18.98454 | ₱47,461.35 |
| 3,500 | ₱18.92006 | ₱66,220.21 |
| 5,000 | ₱18.85663 | ₱94,283.15 |
| 6,000 | ₱18.82604 | ₱112,956.24 |
| 12,000 | ₱18.47544 | ₱221,705.28 |
| 12,500 | ₱18.46988 | ₱230,873.50 |

