
EEE-FK1A471GV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1A471GVTR-ND - Tape & Reel (TR) 10-EEE-FK1A471GVCT-ND - Cut Tape (CT) 10-EEE-FK1A471GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A471GV |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A471GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.30000 | ₱92.30 |
| 10 | ₱55.02400 | ₱550.24 |
| 50 | ₱46.09180 | ₱2,304.59 |
| 100 | ₱41.79810 | ₱4,179.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱35.06304 | ₱17,531.52 |
| 1,000 | ₱32.69116 | ₱32,691.16 |
| 1,500 | ₱31.49481 | ₱47,242.22 |
| 2,500 | ₱30.16088 | ₱75,402.20 |
| 3,500 | ₱29.37721 | ₱102,820.24 |
| 5,000 | ₱28.61997 | ₱143,099.85 |

