
EEE-FK1C151XP | |
|---|---|
DigiKey Part Number | PCE3784TR-ND - Tape & Reel (TR) PCE3784CT-ND - Cut Tape (CT) PCE3784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C151XP |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C151XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱25.13000 | ₱251.30 |
| 50 | ₱18.79400 | ₱939.70 |
| 100 | ₱16.78120 | ₱1,678.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱9.84097 | ₱8,856.87 |
| 1,800 | ₱9.30932 | ₱16,756.78 |
| 2,700 | ₱9.23113 | ₱24,924.05 |
| 4,500 | ₱9.17758 | ₱41,299.11 |
| 6,300 | ₱9.14556 | ₱57,617.03 |
| 9,000 | ₱9.11393 | ₱82,025.37 |
| 10,800 | ₱9.06792 | ₱97,933.54 |
| 21,600 | ₱9.01543 | ₱194,733.29 |
| 22,500 | ₱9.01261 | ₱202,783.73 |

