
EEE-FK1C681AP | |
|---|---|
DigiKey Part Number | PCE4406TR-ND - Tape & Reel (TR) PCE4406CT-ND - Cut Tape (CT) PCE4406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C681AP |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C681AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱35.96800 | ₱359.68 |
| 50 | ₱30.51340 | ₱1,525.67 |
| 100 | ₱29.75120 | ₱2,975.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱20.21722 | ₱10,108.61 |
| 1,000 | ₱19.03039 | ₱19,030.39 |
| 1,500 | ₱18.84361 | ₱28,265.42 |
| 2,500 | ₱18.64415 | ₱46,610.38 |
| 3,500 | ₱18.58062 | ₱65,032.17 |
| 5,000 | ₱18.51803 | ₱92,590.15 |
| 6,000 | ₱18.48789 | ₱110,927.34 |
| 12,000 | ₱18.38373 | ₱220,604.76 |
| 12,500 | ₱18.37804 | ₱229,725.50 |

