680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C681GL

DigiKey Part Number
10-EEE-FK1C681GLTR-ND - Tape & Reel (TR)
10-EEE-FK1C681GLCT-ND - Cut Tape (CT)
10-EEE-FK1C681GLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C681GL
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C681GL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,370
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱75.03000₱75.03
10₱45.02000₱450.20
50₱36.76620₱1,838.31
100₱33.21100₱3,321.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱27.60618₱13,803.09
1,000₱25.63985₱25,639.85
1,500₱24.49490₱36,742.35
2,500₱23.54131₱58,853.28
3,500₱22.89119₱80,119.17
5,000₱22.26301₱111,315.05
6,000₱21.96442₱131,786.52
12,000₱20.95386₱251,446.32
12,500₱20.89991₱261,248.87
Manufacturers Standard Package