680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C681GP

DigiKey Part Number
PCE4316TR-ND - Tape & Reel (TR)
PCE4316CT-ND - Cut Tape (CT)
PCE4316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C681GP
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C681GP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,283
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱73.25000₱73.25
10₱44.24600₱442.46
50₱36.03960₱1,801.98
100₱32.54410₱3,254.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱27.02618₱13,513.09
1,000₱24.26722₱24,267.22
1,500₱23.87439₱35,811.58
2,500₱23.02870₱57,571.75
3,500₱22.38927₱78,362.44
5,000₱21.77160₱108,858.00
6,000₱21.47780₱128,866.80
12,000₱20.48401₱245,808.12
12,500₱20.43094₱255,386.75
Manufacturers Standard Package