
EEE-FK1C752SM | |
|---|---|
DigiKey Part Number | P122495TR-ND - Tape & Reel (TR) P122495CT-ND - Cut Tape (CT) P122495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C752SM |
Description | CAP ALUM 7500UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 7500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C752SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.98 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱209.62000 | ₱209.62 |
| 10 | ₱141.43100 | ₱1,414.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₱109.75467 | ₱8,231.60 |
| 150 | ₱93.63247 | ₱14,044.87 |
| 225 | ₱93.14151 | ₱20,956.84 |
| 375 | ₱92.58040 | ₱34,717.65 |
| 525 | ₱87.91168 | ₱46,153.63 |
| 750 | ₱87.56471 | ₱65,673.53 |
| 900 | ₱86.32368 | ₱77,691.31 |
| 1,800 | ₱82.12441 | ₱147,823.94 |
| 1,875 | ₱81.90110 | ₱153,564.56 |

