
EEE-FK1K331AM | |
|---|---|
DigiKey Part Number | PCE4858TR-ND - Tape & Reel (TR) PCE4858CT-ND - Cut Tape (CT) PCE4858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K331AM |
Description | CAP ALUM 330UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K331AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 594.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱154.83000 | ₱154.83 |
| 10 | ₱102.90200 | ₱1,029.02 |
| 50 | ₱81.22620 | ₱4,061.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₱70.30232 | ₱8,787.79 |
| 250 | ₱67.12716 | ₱16,781.79 |
| 375 | ₱65.61776 | ₱24,606.66 |
| 625 | ₱62.54750 | ₱39,092.19 |
| 875 | ₱60.74168 | ₱53,148.97 |
| 1,250 | ₱58.99786 | ₱73,747.32 |
| 1,500 | ₱58.16884 | ₱87,253.26 |
| 3,000 | ₱55.36264 | ₱166,087.92 |
| 3,125 | ₱55.21285 | ₱172,540.16 |

