EEE-FK1V222SV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₱179.84000
Datasheet
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V222SV

DigiKey Part Number
P122522TR-ND - Tape & Reel (TR)
P122522CT-ND - Cut Tape (CT)
P122522DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V222SV
Description
CAP ALUM 2200UF 20% 35V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V222SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.545 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱219.74000₱219.74
10₱148.69600₱1,486.96
50₱119.19520₱5,959.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125₱109.28616₱13,660.77
250₱101.85672₱25,464.18
375₱98.10981₱36,791.18
625₱93.92989₱58,706.18
875₱91.47424₱80,039.96
1,250₱89.10205₱111,377.56
Manufacturers Standard Package