
EEE-FKC151XAP | |
|---|---|
DigiKey Part Number | PCE4401TR-ND - Tape & Reel (TR) PCE4401CT-ND - Cut Tape (CT) PCE4401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKC151XAP |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKC151XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱27.15500 | ₱271.55 |
| 50 | ₱20.48520 | ₱1,024.26 |
| 100 | ₱18.31760 | ₱1,831.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱13.82883 | ₱12,445.95 |
| 1,800 | ₱11.49447 | ₱20,690.05 |
| 2,700 | ₱11.37670 | ₱30,717.09 |
| 4,500 | ₱11.25177 | ₱50,632.97 |
| 6,300 | ₱10.99803 | ₱69,287.59 |
| 9,000 | ₱10.96157 | ₱98,654.13 |
| 10,800 | ₱10.72881 | ₱115,871.15 |
| 21,600 | ₱10.35332 | ₱223,631.71 |
| 22,500 | ₱10.32518 | ₱232,316.55 |

