
EEE-FKC221XAP | |
|---|---|
DigiKey Part Number | PCE4402TR-ND - Tape & Reel (TR) PCE4402CT-ND - Cut Tape (CT) PCE4402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKC221XAP |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKC221XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱24.47500 | ₱244.75 |
| 50 | ₱20.35420 | ₱1,017.71 |
| 100 | ₱18.31760 | ₱1,831.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱13.42191 | ₱12,079.72 |
| 1,800 | ₱10.93305 | ₱19,679.49 |
| 2,700 | ₱10.81737 | ₱29,206.90 |
| 4,500 | ₱10.75672 | ₱48,405.24 |
| 6,300 | ₱10.72042 | ₱67,538.65 |
| 9,000 | ₱10.68453 | ₱96,160.77 |

