
EEE-FN1A471L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A471LTR-ND - Tape & Reel (TR) 10-EEE-FN1A471LCT-ND - Cut Tape (CT) 10-EEE-FN1A471LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A471L |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A471L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.98000 | ₱55.98 |
| 10 | ₱34.12200 | ₱341.22 |
| 50 | ₱26.74980 | ₱1,337.49 |
| 100 | ₱24.02840 | ₱2,402.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱19.70986 | ₱9,854.93 |
| 1,000 | ₱18.20384 | ₱18,203.84 |
| 1,500 | ₱17.44378 | ₱26,165.67 |
| 2,500 | ₱16.59658 | ₱41,491.45 |
| 3,500 | ₱16.09824 | ₱56,343.84 |
| 5,000 | ₱15.61687 | ₱78,084.35 |
| 6,000 | ₱15.28797 | ₱91,727.82 |
| 12,000 | ₱14.61337 | ₱175,360.44 |
| 12,500 | ₱14.57203 | ₱182,150.38 |

