
EEE-FN1A471P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A471PTR-ND - Tape & Reel (TR) 10-EEE-FN1A471PCT-ND - Cut Tape (CT) 10-EEE-FN1A471PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A471P |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A471P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱32.93100 | ₱329.31 |
| 50 | ₱25.70180 | ₱1,285.09 |
| 100 | ₱23.06970 | ₱2,306.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱18.89402 | ₱9,447.01 |
| 1,000 | ₱17.43862 | ₱17,438.62 |
| 1,500 | ₱16.70338 | ₱25,055.07 |
| 2,500 | ₱15.88413 | ₱39,710.33 |
| 3,500 | ₱15.36781 | ₱53,787.33 |
| 5,000 | ₱14.93693 | ₱74,684.65 |
| 6,000 | ₱14.71560 | ₱88,293.60 |
| 12,000 | ₱13.84940 | ₱166,192.80 |
| 12,500 | ₱13.84490 | ₱173,061.25 |

