
EEE-FN1A821UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A821ULTR-ND - Tape & Reel (TR) 10-EEE-FN1A821ULCT-ND - Cut Tape (CT) 10-EEE-FN1A821ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A821UL |
Description | CAP ALUM 820UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A821UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱37.45700 | ₱374.57 |
| 50 | ₱29.83460 | ₱1,491.73 |
| 100 | ₱26.85710 | ₱2,685.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱22.12998 | ₱11,064.99 |
| 1,000 | ₱20.47925 | ₱20,479.25 |
| 1,500 | ₱19.52724 | ₱29,290.86 |
| 2,500 | ₱18.71680 | ₱46,792.00 |
| 3,500 | ₱18.17041 | ₱63,596.44 |
| 5,000 | ₱17.64288 | ₱88,214.40 |
| 6,000 | ₱17.39207 | ₱104,352.42 |
| 12,000 | ₱16.54289 | ₱198,514.68 |
| 12,500 | ₱16.49764 | ₱206,220.50 |

