470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1E471UV

DigiKey Part Number
10-EEE-FN1E471UVTR-ND - Tape & Reel (TR)
10-EEE-FN1E471UVCT-ND - Cut Tape (CT)
10-EEE-FN1E471UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1E471UV
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1E471UV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱93.49000₱93.49
10₱55.79800₱557.98
50₱46.79440₱2,339.72
100₱42.45320₱4,245.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱34.50088₱17,250.44
1,000₱30.36276₱30,362.76
1,500₱29.76309₱44,644.63
2,500₱29.14782₱72,869.55
3,500₱28.87256₱101,053.96
5,000₱28.59984₱142,999.20
6,000₱28.09758₱168,585.48
12,000₱27.49443₱329,933.16
12,500₱27.44598₱343,074.75
Manufacturers Standard Package