
EEE-FN1E681UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E681UPTR-ND - Tape & Reel (TR) 10-EEE-FN1E681UPCT-ND - Cut Tape (CT) 10-EEE-FN1E681UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E681UP |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E681UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱40.67300 | ₱406.73 |
| 50 | ₱32.72860 | ₱1,636.43 |
| 100 | ₱29.50110 | ₱2,950.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱24.17254 | ₱12,086.27 |
| 1,000 | ₱22.33601 | ₱22,336.01 |
| 1,500 | ₱21.32922 | ₱31,993.83 |
| 2,500 | ₱20.31512 | ₱50,787.80 |
| 3,500 | ₱19.50654 | ₱68,272.89 |
| 5,000 | ₱18.70275 | ₱93,513.75 |
| 6,000 | ₱18.24185 | ₱109,451.10 |
| 12,000 | ₱17.52646 | ₱210,317.52 |
| 12,500 | ₱17.52099 | ₱219,012.38 |

