
EEE-FN1H221P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H221PTR-ND - Tape & Reel (TR) 10-EEE-FN1H221PCT-ND - Cut Tape (CT) 10-EEE-FN1H221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H221P |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱35.67000 | ₱356.70 |
| 50 | ₱29.19140 | ₱1,459.57 |
| 100 | ₱26.26160 | ₱2,626.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱21.62142 | ₱10,810.71 |
| 1,000 | ₱20.00046 | ₱20,000.46 |
| 1,500 | ₱19.18264 | ₱28,773.96 |
| 2,500 | ₱18.27042 | ₱45,676.05 |
| 3,500 | ₱17.73433 | ₱62,070.15 |
| 5,000 | ₱17.21614 | ₱86,080.70 |
| 6,000 | ₱16.96996 | ₱101,819.76 |
| 12,000 | ₱16.13626 | ₱193,635.12 |
| 12,500 | ₱16.09189 | ₱201,148.62 |

