1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP0J152AP

DigiKey Part Number
PCE4431TR-ND - Tape & Reel (TR)
PCE4431CT-ND - Cut Tape (CT)
PCE4431DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP0J152AP
Description
CAP ALUM 1500UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP0J152AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
773.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱73.25000₱73.25
10₱44.18600₱441.86
50₱36.01580₱1,800.79
100₱32.52030₱3,252.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱25.92808₱12,964.04
1,000₱22.89698₱22,896.98
1,500₱22.57104₱33,856.56
2,500₱22.23216₱55,580.40
3,500₱22.06634₱77,232.19
5,000₱21.75540₱108,777.00
6,000₱21.46192₱128,771.52
12,000₱20.46848₱245,621.76
12,500₱20.41560₱255,195.00
Manufacturers Standard Package