
EEE-FP1A330AR | |
|---|---|
DigiKey Part Number | PCE4520TR-ND - Tape & Reel (TR) PCE4520CT-ND - Cut Tape (CT) PCE4520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1A330AR |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1A330AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.98356 | ₱9,983.56 |
| 2,000 | ₱9.20524 | ₱18,410.48 |
| 3,000 | ₱8.81221 | ₱26,436.63 |
| 5,000 | ₱8.37416 | ₱41,870.80 |
| 7,000 | ₱8.11658 | ₱56,816.06 |
| 10,000 | ₱7.86769 | ₱78,676.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.37800 | ₱213.78 |
| 50 | ₱15.88800 | ₱794.40 |
| 100 | ₱14.14310 | ₱1,414.31 |
| 500 | ₱11.12274 | ₱5,561.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.60400 | ₱206.04 |
| 50 | ₱15.30440 | ₱765.22 |
| 100 | ₱13.62500 | ₱1,362.50 |
| 500 | ₱10.71542 | ₱5,357.71 |

