


EEE-FP1C680AP | |
|---|---|
DigiKey Part Number | PCE4532TR-ND - Tape & Reel (TR) PCE4532CT-ND - Cut Tape (CT) PCE4532DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C680AP |
Description | CAP ALUM 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C680AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.40300 | ₱234.03 |
| 50 | ₱17.44820 | ₱872.41 |
| 100 | ₱15.56640 | ₱1,556.64 |
| 500 | ₱12.30898 | ₱6,154.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.70010 | ₱9,700.10 |
| 2,000 | ₱9.10937 | ₱18,218.74 |
| 3,000 | ₱8.90848 | ₱26,725.44 |
| 5,000 | ₱8.85771 | ₱44,288.55 |
| 7,000 | ₱8.82710 | ₱61,789.70 |
| 10,000 | ₱8.64315 | ₱86,431.50 |
| 12,000 | ₱8.59808 | ₱103,176.96 |
| 24,000 | ₱8.54855 | ₱205,165.20 |
| 25,000 | ₱8.51558 | ₱212,889.50 |

