
EEE-FTA331XAP | |
|---|---|
DigiKey Part Number | P15093TR-ND - Tape & Reel (TR) P15093CT-ND - Cut Tape (CT) P15093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FTA331XAP |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FTA331XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱34.00300 | ₱340.03 |
| 50 | ₱26.63080 | ₱1,331.54 |
| 100 | ₱23.92120 | ₱2,392.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱14.67577 | ₱13,208.19 |
| 1,800 | ₱14.48454 | ₱26,072.17 |
| 2,700 | ₱14.32486 | ₱38,677.12 |
| 4,500 | ₱14.24912 | ₱64,121.04 |
| 6,300 | ₱14.20362 | ₱89,482.81 |
| 9,000 | ₱14.15901 | ₱127,431.09 |
| 10,800 | ₱14.13745 | ₱152,684.46 |
| 21,600 | ₱13.99155 | ₱302,217.48 |
| 22,500 | ₱13.95638 | ₱314,018.55 |

