
EEE-HA0J330WR | |
|---|---|
DigiKey Part Number | PCE4162TR-ND - Tape & Reel (TR) PCE4162CT-ND - Cut Tape (CT) PCE4162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J330WR |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J330WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.41608 | ₱10,832.16 |
| 4,000 | ₱4.99118 | ₱19,964.72 |
| 6,000 | ₱4.77670 | ₱28,660.20 |
| 10,000 | ₱4.53747 | ₱45,374.70 |
| 14,000 | ₱4.39683 | ₱61,555.62 |
| 20,000 | ₱4.26098 | ₱85,219.60 |
| 24,000 | ₱4.19636 | ₱100,712.64 |
| 48,000 | ₱3.97770 | ₱190,929.60 |
| 50,000 | ₱3.96605 | ₱198,302.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.86300 | ₱128.63 |
| 50 | ₱9.42080 | ₱471.04 |
| 100 | ₱8.32510 | ₱832.51 |
| 500 | ₱6.41830 | ₱3,209.15 |
| 1,000 | ₱5.81625 | ₱5,816.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.39900 | ₱133.99 |
| 50 | ₱9.77820 | ₱488.91 |
| 100 | ₱8.64070 | ₱864.07 |
| 500 | ₱6.66246 | ₱3,331.23 |
| 1,000 | ₱6.03777 | ₱6,037.77 |

