100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1A101WP

DigiKey Part Number
PCE4169TR-ND - Tape & Reel (TR)
PCE4169CT-ND - Cut Tape (CT)
PCE4169DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1A101WP
Description
CAP ALUM 100UF 20% 10V SMD
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1A101WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71 mA @ 120 Hz
Ripple Current @ High Frequency
120.7 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,284
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.01000₱25.01
10₱15.42300₱154.23
50₱11.33840₱566.92
100₱10.04610₱1,004.61
500₱7.80344₱3,901.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱7.23056₱7,230.56
2,000₱6.41949₱12,838.98
3,000₱6.04174₱18,125.22
5,000₱5.66237₱28,311.85
7,000₱5.45487₱38,184.09
10,000₱5.24886₱52,488.60
12,000₱5.17748₱62,129.76
24,000₱5.14450₱123,468.00
25,000₱5.08128₱127,032.00
Manufacturers Standard Package