
EEE-HA1C330WR | |
|---|---|
DigiKey Part Number | PCE4186TR-ND - Tape & Reel (TR) PCE4186CT-ND - Cut Tape (CT) PCE4186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C330WR |
Description | CAP ALUM 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C330WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱15.06600 | ₱150.66 |
| 50 | ₱11.06440 | ₱553.22 |
| 100 | ₱9.79000 | ₱979.00 |
| 500 | ₱7.58786 | ₱3,793.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.76488 | ₱6,764.88 |
| 2,000 | ₱6.19618 | ₱12,392.36 |
| 3,000 | ₱5.90875 | ₱17,726.25 |
| 5,000 | ₱5.58841 | ₱27,942.05 |
| 7,000 | ₱5.39999 | ₱37,799.93 |
| 10,000 | ₱5.21795 | ₱52,179.50 |

