
EEE-HA1E4R7R | |
|---|---|
DigiKey Part Number | PCE4208TR-ND - Tape & Reel (TR) PCE4208CT-ND - Cut Tape (CT) PCE4208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E4R7R |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E4R7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.32700 | ₱123.27 |
| 50 | ₱9.00400 | ₱450.20 |
| 100 | ₱7.94400 | ₱794.40 |
| 500 | ₱6.10626 | ₱3,053.13 |
| 1,000 | ₱5.52505 | ₱5,525.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.94861 | ₱9,897.22 |
| 4,000 | ₱4.55349 | ₱18,213.96 |
| 6,000 | ₱4.35390 | ₱26,123.40 |
| 10,000 | ₱4.13140 | ₱41,314.00 |
| 14,000 | ₱4.00061 | ₱56,008.54 |
| 20,000 | ₱3.87417 | ₱77,483.40 |

