
EEE-HB0J101P | |
|---|---|
DigiKey Part Number | PCE4132TR-ND - Tape & Reel (TR) PCE4132CT-ND - Cut Tape (CT) PCE4132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB0J101P |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0J101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.55500 | ₱165.55 |
| 50 | ₱12.17200 | ₱608.60 |
| 100 | ₱10.78450 | ₱1,078.45 |
| 500 | ₱8.38940 | ₱4,194.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.49318 | ₱7,493.18 |
| 2,000 | ₱6.87535 | ₱13,750.70 |
| 3,000 | ₱6.56320 | ₱19,689.60 |
| 5,000 | ₱6.21523 | ₱31,076.15 |
| 7,000 | ₱6.01055 | ₱42,073.85 |
| 10,000 | ₱5.81280 | ₱58,128.00 |

