
EEE-HB1C220R | |
|---|---|
DigiKey Part Number | PCE4138TR-ND - Tape & Reel (TR) PCE4138CT-ND - Cut Tape (CT) PCE4138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C220R |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C220R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C220AR | Panasonic Industry | 1,395 | PCE4528CT-ND | ₱34.54000 | Direct |
| EEE-FP1E220AR | Panasonic Industry | 146 | PCE4540CT-ND | ₱34.54000 | Direct |
| EEE-FP1V220AR | Panasonic Industry | 2,697 | PCE4550CT-ND | ₱34.54000 | Direct |
| EEE-HA1C220R | Panasonic Industry | 10,794 | PCE4181CT-ND | ₱23.22000 | Direct |
| EEE-HC1C220R | Panasonic Industry | 5,838 | PCE3748CT-ND | ₱26.80000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.53000 | ₱145.30 |
| 50 | ₱10.65940 | ₱532.97 |
| 100 | ₱9.42680 | ₱942.68 |
| 500 | ₱7.29368 | ₱3,646.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱6.49810 | ₱6,498.10 |
| 2,000 | ₱5.94756 | ₱11,895.12 |
| 3,000 | ₱5.66956 | ₱17,008.68 |
| 5,000 | ₱5.35938 | ₱26,796.90 |
| 7,000 | ₱5.17711 | ₱36,239.77 |
| 10,000 | ₱5.00083 | ₱50,008.30 |

