
EEE-HB1E4R7AR | |
|---|---|
DigiKey Part Number | PCE4757TR-ND - Tape & Reel (TR) PCE4757CT-ND - Cut Tape (CT) PCE4757DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E4R7AR |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E4R7AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.11300 | ₱141.13 |
| 50 | ₱10.36180 | ₱518.09 |
| 100 | ₱9.15880 | ₱915.88 |
| 500 | ₱7.08050 | ₱3,540.25 |
| 1,000 | ₱6.42306 | ₱6,423.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.76772 | ₱11,535.44 |
| 4,000 | ₱5.32109 | ₱21,284.36 |
| 6,000 | ₱5.09550 | ₱30,573.00 |
| 10,000 | ₱4.84398 | ₱48,439.80 |
| 14,000 | ₱4.69611 | ₱65,745.54 |
| 20,000 | ₱4.55322 | ₱91,064.40 |

