4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HB1E4R7R

DigiKey Part Number
PCE4141TR-ND - Tape & Reel (TR)
PCE4141CT-ND - Cut Tape (CT)
PCE4141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HB1E4R7R
Description
CAP ALUM 4.7UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HB1E4R7R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,268
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.32700₱123.27
50₱8.99200₱449.60
100₱7.93210₱793.21
500₱6.10506₱3,052.53
1,000₱5.52743₱5,527.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.72410₱9,448.20
4,000₱4.42978₱17,719.12
6,000₱4.31430₱25,885.80
10,000₱4.19655₱41,965.50
14,000₱4.15102₱58,114.28
20,000₱4.03433₱80,686.60
24,000₱3.97236₱95,336.64
48,000₱3.78633₱181,743.84
Manufacturers Standard Package