
EEE-HB1E4R7R | |
|---|---|
DigiKey Part Number | PCE4141TR-ND - Tape & Reel (TR) PCE4141CT-ND - Cut Tape (CT) PCE4141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E4R7R |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E4R7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.74400 | ₱127.44 |
| 50 | ₱9.32560 | ₱466.28 |
| 100 | ₱8.23580 | ₱823.58 |
| 500 | ₱6.33732 | ₱3,168.66 |
| 1,000 | ₱5.73764 | ₱5,737.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.14244 | ₱10,284.88 |
| 4,000 | ₱4.73482 | ₱18,939.28 |
| 6,000 | ₱4.52908 | ₱27,174.48 |
| 10,000 | ₱4.29957 | ₱42,995.70 |
| 14,000 | ₱4.16467 | ₱58,305.38 |
| 20,000 | ₱4.03433 | ₱80,686.60 |

