
EEE-HBV6R8UAR | |
|---|---|
DigiKey Part Number | PCE4811TR-ND - Tape & Reel (TR) PCE4811CT-ND - Cut Tape (CT) PCE4811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBV6R8UAR |
Description | CAP ALUM 6.8UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBV6R8UAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 42.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱15.06600 | ₱150.66 |
| 50 | ₱11.07640 | ₱553.82 |
| 100 | ₱9.80790 | ₱980.79 |
| 500 | ₱7.59978 | ₱3,799.89 |
| 1,000 | ₱6.90244 | ₱6,902.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.91778 | ₱11,835.56 |
| 4,000 | ₱5.11639 | ₱20,465.56 |
| 6,000 | ₱5.06046 | ₱30,362.76 |
| 10,000 | ₱5.03233 | ₱50,323.30 |
| 14,000 | ₱5.01547 | ₱70,216.58 |
| 20,000 | ₱4.91847 | ₱98,369.40 |

