
EEE-HC1C101XP | |
|---|---|
DigiKey Part Number | PCE3750TR-ND - Tape & Reel (TR) PCE3750CT-ND - Cut Tape (CT) PCE3750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1C101XP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1C101XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 81 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 137.7 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.56900 | ₱225.69 |
| 50 | ₱16.79320 | ₱839.66 |
| 100 | ₱14.95900 | ₱1,495.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱10.73157 | ₱9,658.41 |
| 1,800 | ₱9.89258 | ₱17,806.64 |
| 2,700 | ₱9.46889 | ₱25,566.00 |
| 4,500 | ₱8.99642 | ₱40,483.89 |
| 6,300 | ₱8.71859 | ₱54,927.12 |
| 9,000 | ₱8.45021 | ₱76,051.89 |

