
EEE-HC1C220R | |
|---|---|
DigiKey Part Number | PCE3748TR-ND - Tape & Reel (TR) PCE3748CT-ND - Cut Tape (CT) PCE3748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1C220R |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1C220R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.73400 | ₱167.34 |
| 50 | ₱12.31500 | ₱615.75 |
| 100 | ₱10.91550 | ₱1,091.55 |
| 500 | ₱8.49302 | ₱4,246.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.58727 | ₱7,587.27 |
| 2,000 | ₱6.96318 | ₱13,926.36 |
| 3,000 | ₱6.64796 | ₱19,943.88 |
| 5,000 | ₱6.29646 | ₱31,482.30 |
| 7,000 | ₱6.08975 | ₱42,628.25 |
| 10,000 | ₱5.88997 | ₱58,899.70 |

